ALS71C514NS040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.506.08323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.506.08323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.397.26563
Datasheet
510000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C514NS040

DigiKey Part Number
ALS71C514NS040-ND
Manufacturer
Manufacturer Product Number
ALS71C514NS040
Description
CAP ALUM 510000UF 20% 40V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
510000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C514NS040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.9 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A514NS040KEMET0ALS70A514NS040-NDkr.506.08323Parametric Equivalent
ALS70C514NS040KEMET0ALS70C514NS040-NDkr.506.08323Parametric Equivalent
ALS70G514NS040KEMET0ALS70G514NS040-NDkr.397.26563Parametric Equivalent
ALS70H514NS040KEMET0ALS70H514NS040-NDkr.397.26563Parametric Equivalent
ALS70P514NS040KEMET0ALS70P514NS040-NDkr.397.26563Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.397.26563kr.19,068.75
Unit Price without VAT:kr.397.26563
Unit Price with VAT:kr.496.58204