ALS71C513NF100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 79
Unit Price: kr.400.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.216.84375
Datasheet
51000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C513NF100

DigiKey Part Number
ALS71C513NF100-ND
Manufacturer
Manufacturer Product Number
ALS71C513NF100
Description
CAP ALUM 51000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
51000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C513NF100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.9 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
12mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A513NF100KEMET79399-14354-NDkr.400.62000Parametric Equivalent
ALS70C513NF100KEMET0ALS70C513NF100-NDkr.216.84375Parametric Equivalent
ALS70G513NF100KEMET0ALS70G513NF100-NDkr.216.84375Parametric Equivalent
ALS70H513NF100KEMET0ALS70H513NF100-NDkr.216.84375Parametric Equivalent
ALS70P513NF100KEMET0ALS70P513NF100-NDkr.216.84375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.216.84375kr.10,408.50
Unit Price without VAT:kr.216.84375
Unit Price with VAT:kr.271.05469