ALS71C512NJ500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.51708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.303.92896
Datasheet
5100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C512NJ500

DigiKey Part Number
ALS71C512NJ500-ND
Manufacturer
Manufacturer Product Number
ALS71C512NJ500
Description
CAP ALUM 5100UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C512NJ500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21.7 A @ 10 kHz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A512NJ500KEMET0ALS70A512NJ500-NDkr.303.92896Parametric Equivalent
ALS70C512NJ500KEMET0ALS70C512NJ500-NDkr.303.92896Parametric Equivalent
ALS70G512NJ500KEMET0ALS70G512NJ500-NDkr.303.92896Parametric Equivalent
ALS70H512NJ500KEMET0ALS70H512NJ500-NDkr.303.92896Parametric Equivalent
ALS70P512NJ500KEMET0ALS70P512NJ500-NDkr.303.92896Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.303.92896kr.14,588.59
Unit Price without VAT:kr.303.92896
Unit Price with VAT:kr.379.91120