ALS71C473QS200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 38
Unit Price: kr.952.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.732.12667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.522.90604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.522.90604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.522.90604
Datasheet
47000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C473QS200

DigiKey Part Number
ALS71C473QS200-ND
Manufacturer
Manufacturer Product Number
ALS71C473QS200
Description
CAP ALUM 47000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
47000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C473QS200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
31.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
37 A @ 10 kHz
Part Status
Active
Impedance
10 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A473QS200KEMET38399-14377-NDkr.952.39000Parametric Equivalent
ALS70C473QS200KEMET0ALS70C473QS200-NDkr.732.12667Parametric Equivalent
ALS70H473QS200KEMET0ALS70H473QS200-NDkr.522.90604Parametric Equivalent
ALS71A473QS200KEMET0ALS71A473QS200-NDkr.522.90604Parametric Equivalent
ALS71H473QS200KEMET0ALS71H473QS200-NDkr.522.90604Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.522.90604kr.25,099.49
Unit Price without VAT:kr.522.90604
Unit Price with VAT:kr.653.63255