Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71C224QP063 | |
|---|---|
DigiKey Part Number | ALS71C224QP063-ND |
Manufacturer | |
Manufacturer Product Number | ALS71C224QP063 |
Description | CAP ALUM 220000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71C224QP063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 39.3 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A224QP063 | KEMET | 0 | ALS70A224QP063-ND | kr.326.96708 | Parametric Equivalent |
| ALS70C224QP063 | KEMET | 0 | ALS70C224QP063-ND | kr.326.96708 | Parametric Equivalent |
| ALS70H224QP063 | KEMET | 0 | ALS70H224QP063-ND | kr.488.53990 | Parametric Equivalent |
| ALS71A224QP063 | KEMET | 0 | ALS71A224QP063-ND | kr.326.96708 | Parametric Equivalent |
| ALS71H224QP063 | KEMET | 0 | ALS71H224QP063-ND | kr.326.96708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.415.90469 | kr.39,926.85 |
| Unit Price without VAT: | kr.415.90469 |
|---|---|
| Unit Price with VAT: | kr.519.88086 |



