ALS71C184QM063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.292.95417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.292.95417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.292.95417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.369.60677
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.292.95417
Datasheet
180000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71C184QM063

DigiKey Part Number
ALS71C184QM063-ND
Manufacturer
Manufacturer Product Number
ALS71C184QM063
Description
CAP ALUM 180000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
180000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71C184QM063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
37.1 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A184QM063KEMET0ALS70A184QM063-NDkr.292.95417Parametric Equivalent
ALS70C184QM063KEMET0ALS70C184QM063-NDkr.292.95417Parametric Equivalent
ALS70H184QM063KEMET0ALS70H184QM063-NDkr.292.95417Parametric Equivalent
ALS71A184QM063KEMET0ALS71A184QM063-NDkr.369.60677Parametric Equivalent
ALS71H184QM063KEMET0ALS71H184QM063-NDkr.292.95417Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.292.95417kr.14,061.80
Unit Price without VAT:kr.292.95417
Unit Price with VAT:kr.366.19271