Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71C154QH063 | |
|---|---|
DigiKey Part Number | ALS71C154QH063-ND |
Manufacturer | |
Manufacturer Product Number | ALS71C154QH063 |
Description | CAP ALUM 150000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71C154QH063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 31.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.3 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.937" (100.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A154QH063 | KEMET | 0 | ALS70A154QH063-ND | kr.252.20271 | Parametric Equivalent |
| ALS70C154QH063 | KEMET | 0 | ALS70C154QH063-ND | kr.252.20271 | Parametric Equivalent |
| ALS70H154QH063 | KEMET | 0 | ALS70H154QH063-ND | kr.252.20271 | Parametric Equivalent |
| ALS71A154QH063 | KEMET | 0 | ALS71A154QH063-ND | kr.252.20271 | Parametric Equivalent |
| ALS71H154QH063 | KEMET | 0 | ALS71H154QH063-ND | kr.252.20271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.252.20271 | kr.12,105.73 |
| Unit Price without VAT: | kr.252.20271 |
|---|---|
| Unit Price with VAT: | kr.315.25339 |



