Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A752NF400 | |
|---|---|
DigiKey Part Number | ALS71A752NF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A752NF400 |
Description | CAP ALUM 7500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A752NF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23 A @ 10 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A752NF400 | KEMET | 58 | 399-14359-ND | kr.499.34000 | Parametric Equivalent |
| ALS70C752NF400 | KEMET | 0 | ALS70C752NF400-ND | kr.349.17552 | Parametric Equivalent |
| ALS70G752NF400 | KEMET | 0 | ALS70G752NF400-ND | kr.277.87438 | Parametric Equivalent |
| ALS70H752NF400 | KEMET | 0 | ALS70H752NF400-ND | kr.277.87438 | Parametric Equivalent |
| ALS70P752NF400 | KEMET | 0 | ALS70P752NF400-ND | kr.277.87438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.277.87438 | kr.13,337.97 |
| Unit Price without VAT: | kr.277.87438 |
|---|---|
| Unit Price with VAT: | kr.347.34298 |



