ALS71A472QH550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.409.66167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.409.66167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.409.66167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.409.66167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.409.66167
Datasheet
4700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 98mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A472QH550

DigiKey Part Number
ALS71A472QH550-ND
Manufacturer
Manufacturer Product Number
ALS71A472QH550
Description
CAP ALUM 4700UF 20% 550V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
4700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 98mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A472QH550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21.8 A @ 10 kHz
Part Status
Active
Impedance
86 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
3.937" (100.00mm)
ESR (Equivalent Series Resistance)
98mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A472QH550KEMET0ALS70A472QH550-NDkr.409.66167Parametric Equivalent
ALS70C472QH550KEMET0ALS70C472QH550-NDkr.409.66167Parametric Equivalent
ALS70H472QH550KEMET0ALS70H472QH550-NDkr.409.66167Parametric Equivalent
ALS71C472QH550KEMET0ALS71C472QH550-NDkr.409.66167Parametric Equivalent
ALS71H472QH550KEMET0ALS71H472QH550-NDkr.409.66167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.409.66167kr.19,663.76
Unit Price without VAT:kr.409.66167
Unit Price with VAT:kr.512.07709