ALS71A301DA550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.53.33840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.53.33840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.53.33840
Datasheet
300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1.474Ohm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A301DA550

DigiKey Part Number
ALS71A301DA550-ND
Manufacturer
Manufacturer Product Number
ALS71A301DA550
Description
CAP ALUM 300UF 20% 550V SCREW CH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1.474Ohm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A301DA550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.1 A @ 10 kHz
Part Status
Active
Impedance
1.284 Ohms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
2.126" (54.00mm)
ESR (Equivalent Series Resistance)
1.474Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
11000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A301DA550KEMET0ALS70A301DA550-NDkr.53.33840Parametric Equivalent
ALS70H301DA550KEMET0ALS70H301DA550-NDkr.53.33840Parametric Equivalent
ALS71H301DA550KEMET0ALS71H301DA550-NDkr.53.33840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.66.47170kr.6,647.17
Unit Price without VAT:kr.66.47170
Unit Price with VAT:kr.83.08963