ALS71A274NT063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 34
Unit Price: kr.641.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.466.31563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.366.05042
Datasheet
270000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A274NT063

DigiKey Part Number
ALS71A274NT063-ND
Manufacturer
Manufacturer Product Number
ALS71A274NT063
Description
CAP ALUM 270000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
270000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A274NT063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
35.5 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A274NT063KEMET34ALS70A274NT063-NDkr.641.61000Parametric Equivalent
ALS70C274NT063KEMET0ALS70C274NT063-NDkr.366.05042Parametric Equivalent
ALS70G274NT063KEMET0ALS70G274NT063-NDkr.466.31563Parametric Equivalent
ALS70H274NT063KEMET0ALS70H274NT063-NDkr.366.05042Parametric Equivalent
ALS70P274NT063KEMET0ALS70P274NT063-NDkr.366.05042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.366.05042kr.17,570.42
Unit Price without VAT:kr.366.05042
Unit Price with VAT:kr.457.56303