ALS71A274NJ040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 95
Unit Price: kr.448.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.244.16396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.239.92271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.244.16396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.239.92271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.244.16396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.239.92271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.244.16396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.239.92271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.244.16396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.239.92271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.244.16396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.298.03354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.239.92271
Datasheet
270000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A274NJ040

DigiKey Part Number
ALS71A274NJ040-ND
Manufacturer
Manufacturer Product Number
ALS71A274NJ040
Description
CAP ALUM 270000UF 20% 40V SCREW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A274NJ040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
28.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.6 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A274NF040KEMET95399-14351-NDkr.448.11000Parametric Equivalent
ALS70A274NJ040KEMET0ALS70A274NJ040-NDkr.244.16396Parametric Equivalent
ALS70C274NF040KEMET0ALS70C274NF040-NDkr.239.92271Parametric Equivalent
ALS70C274NJ040KEMET0ALS70C274NJ040-NDkr.244.16396Parametric Equivalent
ALS70G274NF040KEMET0ALS70G274NF040-NDkr.239.92271Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.303.72698kr.29,157.79
Unit Price without VAT:kr.303.72698
Unit Price with VAT:kr.379.65873