ALS71A183QW350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.58917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.58917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.58917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.58917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.58917
Datasheet
18000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A183QW350

DigiKey Part Number
ALS71A183QW350-ND
Manufacturer
Manufacturer Product Number
ALS71A183QW350
Description
CAP ALUM 18000UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
18000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A183QW350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.9 A @ 10 kHz
Part Status
Active
Impedance
11 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A183QW350KEMET0ALS70A183QW350-NDkr.501.58917Parametric Equivalent
ALS70C183QW350KEMET0ALS70C183QW350-NDkr.501.58917Parametric Equivalent
ALS70H183QW350KEMET0ALS70H183QW350-NDkr.501.58917Parametric Equivalent
ALS71C183QW350KEMET0ALS71C183QW350-NDkr.501.58917Parametric Equivalent
ALS71H183QW350KEMET0ALS71H183QW350-NDkr.501.58917Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.501.58917kr.24,076.28
Unit Price without VAT:kr.501.58917
Unit Price with VAT:kr.626.98646