ALS70P153NT400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.656.26719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.515.15833
Datasheet
15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70P153NT400

DigiKey Part Number
ALS70P153NT400-ND
Manufacturer
Manufacturer Product Number
ALS70P153NT400
Description
CAP ALUM 15000UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70P153NT400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
30.6 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
16mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A153NT400KEMET0ALS70A153NT400-NDkr.656.26719Parametric Equivalent
ALS70C153NT400KEMET0ALS70C153NT400-NDkr.515.15833Parametric Equivalent
ALS70G153NT400KEMET0ALS70G153NT400-NDkr.515.15833Parametric Equivalent
ALS70H153NT400KEMET0ALS70H153NT400-NDkr.515.15833Parametric Equivalent
ALS70U153NT400KEMET0ALS70U153NT400-NDkr.515.15833Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.515.15833kr.24,727.60
Unit Price without VAT:kr.515.15833
Unit Price with VAT:kr.643.94791