ALS70P113NW400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.489.26177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.384.06125
Datasheet
11000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70P113NW400

DigiKey Part Number
ALS70P113NW400-ND
Manufacturer
Manufacturer Product Number
ALS70P113NW400
Description
CAP ALUM 11000UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
11000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70P113NW400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.3 A @ 10 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A113NW400KEMET0ALS70A113NW400-NDkr.489.26177Parametric Equivalent
ALS70C113NW400KEMET0ALS70C113NW400-NDkr.384.06125Parametric Equivalent
ALS70G113NW400KEMET0ALS70G113NW400-NDkr.384.06125Parametric Equivalent
ALS70H113NW400KEMET0ALS70H113NW400-NDkr.384.06125Parametric Equivalent
ALS70U113NW400KEMET0ALS70U113NW400-NDkr.384.06125Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.384.06125kr.18,434.94
Unit Price without VAT:kr.384.06125
Unit Price with VAT:kr.480.07656