ALS70H512LM400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.215.29063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.215.29063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.215.29063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.215.29063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.215.29063
Datasheet
5100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H512LM400

DigiKey Part Number
ALS70H512LM400-ND
Manufacturer
Manufacturer Product Number
ALS70H512LM400
Description
CAP ALUM 5100UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H512LM400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
23.5 A @ 10 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
400 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
19000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A512LM400KEMET0ALS70A512LM400-NDkr.215.29063Parametric Equivalent
ALS70C512LM400KEMET0ALS70C512LM400-NDkr.215.29063Parametric Equivalent
ALS71A512LM400KEMET0ALS71A512LM400-NDkr.215.29063Parametric Equivalent
ALS71C512LM400KEMET0ALS71C512LM400-NDkr.215.29063Parametric Equivalent
ALS71H512LM400KEMET0ALS71H512LM400-NDkr.215.29063Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.215.29063kr.10,333.95
Unit Price without VAT:kr.215.29063
Unit Price with VAT:kr.269.11329