ALS70H333NS200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.511.28333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.475.75823
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.373.46167
Datasheet
33000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H333NS200

DigiKey Part Number
ALS70H333NS200-ND
Manufacturer
Manufacturer Product Number
ALS70H333NS200
Description
CAP ALUM 33000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
33000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H333NS200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.9 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A333NS200KEMET0ALS70A333NS200-NDkr.511.28333Parametric Equivalent
ALS70C333NS200KEMET0ALS70C333NS200-NDkr.475.75823Parametric Equivalent
ALS70G333NS200KEMET0ALS70G333NS200-NDkr.373.46167Parametric Equivalent
ALS70P333NS200KEMET0ALS70P333NS200-NDkr.373.46167Parametric Equivalent
ALS70U333NS200KEMET0ALS70U333NS200-NDkr.373.46167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.373.46167kr.17,926.16
Unit Price without VAT:kr.373.46167
Unit Price with VAT:kr.466.82709