ALS70H242KF450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 194
Unit Price: kr.265.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.172.71615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.132.91198
Datasheet
2400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H242KF450

DigiKey Part Number
ALS70H242KF450-ND
Manufacturer
Manufacturer Product Number
ALS70H242KF450
Description
CAP ALUM 2400UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H242KF450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
15.2 A @ 10 kHz
Part Status
Active
Impedance
52 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A242KF450KEMET194399-14337-NDkr.265.95000Parametric Equivalent
ALS71A242KF450KEMET0ALS71A242KF450-NDkr.172.71615Parametric Equivalent
ALS71H242KF450KEMET0ALS71H242KF450-NDkr.132.91198Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.132.91198kr.12,759.55
Unit Price without VAT:kr.132.91198
Unit Price with VAT:kr.166.13998