ALS70H203NW250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.44.48813
Datasheet
20000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H203NW250

DigiKey Part Number
ALS70H203NW250-ND
Manufacturer
Manufacturer Product Number
ALS70H203NW250
Description
CAP ALUM 20000UF 20% 250V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
20000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H203NW250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.3 A @ 10 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A203NW250KEMET0ALS70A203NW250-NDkr.44.48813Parametric Equivalent
ALS70C203NW250KEMET0ALS70C203NW250-NDkr.44.48813Parametric Equivalent
ALS70G203NW250KEMET0ALS70G203NW250-NDkr.44.48813Parametric Equivalent
ALS70P203NW250KEMET0ALS70P203NW250-NDkr.44.48813Parametric Equivalent
ALS70U203NW250KEMET0ALS70U203NW250-NDkr.44.48813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.331.86854kr.15,929.69
Unit Price without VAT:kr.331.86854
Unit Price with VAT:kr.414.83568