ALS70H104NT100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.474.67385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.474.67385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.372.61104
Datasheet
100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H104NT100

DigiKey Part Number
ALS70H104NT100-ND
Manufacturer
Manufacturer Product Number
ALS70H104NT100
Description
CAP ALUM 100000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H104NT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.4 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A104NT100KEMET0ALS70A104NT100-NDkr.372.61104Parametric Equivalent
ALS70C104NT100KEMET0ALS70C104NT100-NDkr.372.61104Parametric Equivalent
ALS70G104NT100KEMET0ALS70G104NT100-NDkr.474.67385Parametric Equivalent
ALS70P104NT100KEMET0ALS70P104NT100-NDkr.372.61104Parametric Equivalent
ALS70U104NT100KEMET0ALS70U104NT100-NDkr.372.61104Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.372.61104kr.17,885.33
Unit Price without VAT:kr.372.61104
Unit Price with VAT:kr.465.76380