ALS70H103NP350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 67
Unit Price: kr.522.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.367.70615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.379.24292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.55292
Datasheet
10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H103NP350

DigiKey Part Number
ALS70H103NP350-ND
Manufacturer
Manufacturer Product Number
ALS70H103NP350
Description
CAP ALUM 10000UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H103NP350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.2 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A103NP350KEMET67399-14358-NDkr.522.10000Parametric Equivalent
ALS70C103NP350KEMET0ALS70C103NP350-NDkr.291.55292Parametric Equivalent
ALS70G103NP350KEMET0ALS70G103NP350-NDkr.291.55292Parametric Equivalent
ALS70P103NP350KEMET0ALS70P103NP350-NDkr.291.55292Parametric Equivalent
ALS70U103NP350KEMET0ALS70U103NP350-NDkr.291.55292Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.291.55292kr.13,994.54
Unit Price without VAT:kr.291.55292
Unit Price with VAT:kr.364.44115