ALS70G183NJ200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.311.70698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.238.89542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.235.06938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.238.89542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.235.06938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.235.06938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.238.89542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.235.06938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.238.89542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.235.06938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.238.89542
Datasheet

Parametric Equivalent


KEMET
In Stock: 96
Unit Price: kr.427.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.238.89542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.235.06938
Datasheet
18000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70G183NJ200

DigiKey Part Number
ALS70G183NJ200-ND
Manufacturer
Manufacturer Product Number
ALS70G183NJ200
Description
CAP ALUM 18000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
18000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70G183NJ200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
23.7 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A183NF200KEMET0ALS70A183NF200-NDkr.311.70698Parametric Equivalent
ALS70A183NJ200KEMET0ALS70A183NJ200-NDkr.238.89542Parametric Equivalent
ALS70C183NF200KEMET0ALS70C183NF200-NDkr.235.06938Parametric Equivalent
ALS70C183NJ200KEMET0ALS70C183NJ200-NDkr.238.89542Parametric Equivalent
ALS70G183NF200KEMET0ALS70G183NF200-NDkr.235.06938Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.238.89542kr.11,466.98
Unit Price without VAT:kr.238.89542
Unit Price with VAT:kr.298.61928