Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C912NW450 | |
|---|---|
DigiKey Part Number | ALS70C912NW450-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C912NW450 |
Description | CAP ALUM 9100UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C912NW450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.4 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A912NW450 | KEMET | 0 | ALS70A912NW450-ND | kr.385.98458 | Parametric Equivalent |
| ALS70G912NW450 | KEMET | 0 | ALS70G912NW450-ND | kr.385.98458 | Parametric Equivalent |
| ALS70H912NW450 | KEMET | 0 | ALS70H912NW450-ND | kr.385.98458 | Parametric Equivalent |
| ALS70P912NW450 | KEMET | 0 | ALS70P912NW450-ND | kr.385.98458 | Parametric Equivalent |
| ALS70U912NW450 | KEMET | 0 | ALS70U912NW450-ND | kr.385.98458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.385.98458 | kr.18,527.26 |
| Unit Price without VAT: | kr.385.98458 |
|---|---|
| Unit Price with VAT: | kr.482.48073 |



