ALS70C912NP400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 55
Unit Price: kr.574.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.410.71646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.410.71646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.410.71646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.323.16688
Datasheet
9100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70C912NP400

DigiKey Part Number
ALS70C912NP400-ND
Manufacturer
Manufacturer Product Number
ALS70C912NP400
Description
CAP ALUM 9100UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70C912NP400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.1 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A912NP400KEMET55399-14361-NDkr.574.59000Parametric Equivalent
ALS70G912NP400KEMET0ALS70G912NP400-NDkr.410.71646Parametric Equivalent
ALS70H912NP400KEMET0ALS70H912NP400-NDkr.323.16688Parametric Equivalent
ALS70P912NP400KEMET0ALS70P912NP400-NDkr.323.16688Parametric Equivalent
ALS70U912NP400KEMET0ALS70U912NP400-NDkr.410.71646Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.323.16688kr.15,512.01
Unit Price without VAT:kr.323.16688
Unit Price with VAT:kr.403.95860