ALS70C474NF025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 88
Unit Price: kr.401.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.209.22396
Datasheet
470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70C474NF025

DigiKey Part Number
ALS70C474NF025-ND
Manufacturer
Manufacturer Product Number
ALS70C474NF025
Description
CAP ALUM 470000UF 20% 25V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70C474NF025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.6 A @ 10 kHz
Part Status
Active
Impedance
10 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A474NF025KEMET88399-14350-NDkr.401.26000Parametric Equivalent
ALS70G474NF025KEMET0ALS70G474NF025-NDkr.209.22396Parametric Equivalent
ALS70H474NF025KEMET0ALS70H474NF025-NDkr.209.22396Parametric Equivalent
ALS70P474NF025KEMET0ALS70P474NF025-NDkr.209.22396Parametric Equivalent
ALS70U474NF025KEMET0ALS70U474NF025-NDkr.209.22396Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.209.22396kr.10,042.75
Unit Price without VAT:kr.209.22396
Unit Price with VAT:kr.261.52995