ALS70C363LM100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.176.37083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.176.37083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.176.37083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.176.37083
Datasheet

Parametric Equivalent


KEMET
In Stock: 51
Unit Price: kr.327.59000
Datasheet
36000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70C363LM100

DigiKey Part Number
ALS70C363LM100-ND
Manufacturer
Manufacturer Product Number
ALS70C363LM100
Description
CAP ALUM 36000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
36000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70C363LM100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.8 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
19000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A363LM100KEMET0ALS70A363LM100-NDkr.176.37083Parametric Equivalent
ALS70H363LM100KEMET0ALS70H363LM100-NDkr.176.37083Parametric Equivalent
ALS71A363LM100KEMET0ALS71A363LM100-NDkr.176.37083Parametric Equivalent
ALS71C363LM100KEMET0ALS71C363LM100-NDkr.176.37083Parametric Equivalent
ALS71H363LM100KEMET51399-ALS71H363LM100-NDkr.327.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.176.37083kr.8,465.80
Unit Price without VAT:kr.176.37083
Unit Price with VAT:kr.220.46354