ALS70C223NP200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.351.06833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.338.50979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.338.50979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.269.98500
Datasheet
22000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70C223NP200

DigiKey Part Number
ALS70C223NP200-ND
Manufacturer
Manufacturer Product Number
ALS70C223NP200
Description
CAP ALUM 22000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
22000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70C223NP200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.1 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
20mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A223NP200KEMET0ALS70A223NP200-NDkr.351.06833Parametric Equivalent
ALS70G223NP200KEMET0ALS70G223NP200-NDkr.269.98500Parametric Equivalent
ALS70H223NP200KEMET0ALS70H223NP200-NDkr.269.98500Parametric Equivalent
ALS70P223NP200KEMET0ALS70P223NP200-NDkr.269.98500Parametric Equivalent
ALS70U223NP200KEMET0ALS70U223NP200-NDkr.269.98500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.338.50979kr.32,496.94
Unit Price without VAT:kr.338.50979
Unit Price with VAT:kr.423.13724