Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C163QS450 | |
|---|---|
DigiKey Part Number | ALS70C163QS450-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C163QS450 |
Description | CAP ALUM 16000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C163QS450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.2 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A163QS450 | KEMET | 92 | 399-14382-ND | kr.1,057.39000 | Parametric Equivalent |
| ALS70H163QS450 | KEMET | 0 | ALS70H163QS450-ND | kr.824.20396 | Parametric Equivalent |
| ALS71A163QS450 | KEMET | 0 | ALS71A163QS450-ND | kr.824.20396 | Parametric Equivalent |
| ALS71C163QS450 | KEMET | 0 | ALS71C163QS450-ND | kr.824.20396 | Parametric Equivalent |
| ALS71H163QS450 | KEMET | 0 | ALS71H163QS450-ND | kr.824.20396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.824.20396 | kr.79,123.58 |
| Unit Price without VAT: | kr.824.20396 |
|---|---|
| Unit Price with VAT: | kr.1,030.25495 |



