Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C163NS350 | |
|---|---|
DigiKey Part Number | ALS70C163NS350-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C163NS350 |
Description | CAP ALUM 16000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C163NS350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.9 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A163NS350 | KEMET | 0 | ALS70A163NS350-ND | kr.431.19792 | Parametric Equivalent |
| ALS70G163NS350 | KEMET | 0 | ALS70G163NS350-ND | kr.431.19792 | Parametric Equivalent |
| ALS70H163NS350 | KEMET | 0 | ALS70H163NS350-ND | kr.668.46250 | Parametric Equivalent |
| ALS70P163NS350 | KEMET | 0 | ALS70P163NS350-ND | kr.431.19792 | Parametric Equivalent |
| ALS70U163NS350 | KEMET | 0 | ALS70U163NS350-ND | kr.431.19792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.431.19792 | kr.20,697.50 |
| Unit Price without VAT: | kr.431.19792 |
|---|---|
| Unit Price with VAT: | kr.538.99740 |



