ALS70A125QS025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.449.66458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.449.66458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.449.66458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.449.66458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.449.66458
Datasheet
1.2 F 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A125QS025

DigiKey Part Number
ALS70A125QS025-ND
Manufacturer
Manufacturer Product Number
ALS70A125QS025
Description
CAP ALUM 1.2F 20% 25V SCREW CHAS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 F 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A125QS025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
42.9 A @ 10 kHz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C125QS025KEMET0ALS70C125QS025-NDkr.449.66458Parametric Equivalent
ALS70H125QS025KEMET0ALS70H125QS025-NDkr.449.66458Parametric Equivalent
ALS71A125QS025KEMET0ALS71A125QS025-NDkr.449.66458Parametric Equivalent
ALS71C125QS025KEMET0ALS71C125QS025-NDkr.449.66458Parametric Equivalent
ALS71H125QS025KEMET0ALS71H125QS025-NDkr.449.66458Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.613.85469kr.58,930.05
Unit Price without VAT:kr.613.85469
Unit Price with VAT:kr.767.31836