ALS70A912LM250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.189.22521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.189.22521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.230.47750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.189.22521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.189.22521
Datasheet
9100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A912LM250

DigiKey Part Number
ALS70A912LM250-ND
Manufacturer
Manufacturer Product Number
ALS70A912LM250
Description
CAP ALUM 9100UF 20% 250V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A912LM250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
23.5 A @ 10 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
250 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
31mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
19000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C912LM250KEMET0ALS70C912LM250-NDkr.189.22521Parametric Equivalent
ALS70H912LM250KEMET0ALS70H912LM250-NDkr.189.22521Parametric Equivalent
ALS71A912LM250KEMET0ALS71A912LM250-NDkr.230.47750Parametric Equivalent
ALS71C912LM250KEMET0ALS71C912LM250-NDkr.189.22521Parametric Equivalent
ALS71H912LM250KEMET0ALS71H912LM250-NDkr.189.22521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.189.22521kr.9,082.81
Unit Price without VAT:kr.189.22521
Unit Price with VAT:kr.236.53151