
ALS70A681DE500 | |
|---|---|
DigiKey Part Number | 399-14320-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A681DE500 |
Description | CAP ALUM 680UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 368mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A681DE500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.5 A @ 10 kHz |
Part Status Active | Impedance 277 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 368mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.88000 | kr.145.88 |
| 10 | kr.109.44100 | kr.1,094.41 |
| 50 | kr.94.43300 | kr.4,721.65 |
| 100 | kr.89.71290 | kr.8,971.29 |
| 500 | kr.81.61900 | kr.40,809.50 |
| Unit Price without VAT: | kr.145.88000 |
|---|---|
| Unit Price with VAT: | kr.182.35000 |

