ALS70A243QM200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.320.93604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.320.93604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.320.93604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.320.93604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.320.93604
Datasheet
24000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A243QM200

DigiKey Part Number
ALS70A243QM200-ND
Manufacturer
Manufacturer Product Number
ALS70A243QM200
Description
CAP ALUM 24000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
24000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A243QM200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
24.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.8 A @ 10 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C243QM200KEMET0ALS70C243QM200-NDkr.320.93604Parametric Equivalent
ALS70H243QM200KEMET0ALS70H243QM200-NDkr.320.93604Parametric Equivalent
ALS71A243QM200KEMET0ALS71A243QM200-NDkr.320.93604Parametric Equivalent
ALS71C243QM200KEMET0ALS71C243QM200-NDkr.320.93604Parametric Equivalent
ALS71H243QM200KEMET0ALS71H243QM200-NDkr.320.93604Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.320.93604kr.15,404.93
Unit Price without VAT:kr.320.93604
Unit Price with VAT:kr.401.17005