
ALS70A183DA040 | |
|---|---|
DigiKey Part Number | 399-14304-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A183DA040 |
Description | CAP ALUM 18000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A183DA040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.2 A @ 10 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.71000 | kr.111.71 |
| 10 | kr.82.52100 | kr.825.21 |
| 50 | kr.70.48060 | kr.3,524.03 |
| 100 | kr.66.69430 | kr.6,669.43 |
| 500 | kr.60.19970 | kr.30,099.85 |
| 1.000 | kr.58.86012 | kr.58,860.12 |
| Unit Price without VAT: | kr.111.71000 |
|---|---|
| Unit Price with VAT: | kr.139.63750 |

