ALS70A134NF063 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.204.77271
Datasheet
130000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A134NF063

DigiKey Part Number
399-14352-ND
Manufacturer
Manufacturer Product Number
ALS70A134NF063
Description
CAP ALUM 130000UF 20% 63V SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
130000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A134NF063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.9 A @ 10 kHz
Part Status
Active
Impedance
10 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C134NF063KEMET0ALS70C134NF063-NDkr.204.77271Parametric Equivalent
ALS70G134NF063KEMET0ALS70G134NF063-NDkr.204.77271Parametric Equivalent
ALS70H134NF063KEMET0ALS70H134NF063-NDkr.204.77271Parametric Equivalent
ALS70P134NF063KEMET0ALS70P134NF063-NDkr.204.77271Parametric Equivalent
ALS70U134NF063KEMET0ALS70U134NF063-NDkr.204.77271Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.422.94000kr.422.94
12kr.331.82000kr.3,981.84
60kr.298.08983kr.17,885.39
108kr.288.98130kr.31,209.98
Manufacturers Standard Package
Unit Price without VAT:kr.422.94000
Unit Price with VAT:kr.528.67500