ALS70A133NS400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.439.76479
Datasheet
13000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A133NS400

DigiKey Part Number
ALS70A133NS400-ND
Manufacturer
Manufacturer Product Number
ALS70A133NS400
Description
CAP ALUM 13000UF 20% 400V SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A133NS400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.8 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C133NS400KEMET0ALS70C133NS400-NDkr.439.76479Parametric Equivalent
ALS70G133NS400KEMET0ALS70G133NS400-NDkr.439.76479Parametric Equivalent
ALS70H133NS400KEMET0ALS70H133NS400-NDkr.439.76479Parametric Equivalent
ALS70P133NS400KEMET0ALS70P133NS400-NDkr.439.76479Parametric Equivalent
ALS70U133NS400KEMET0ALS70U133NS400-NDkr.439.76479Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.560.22156kr.53,781.27
Unit Price without VAT:kr.560.22156
Unit Price with VAT:kr.700.27695