ALS70A133NF250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.36583
Datasheet
13000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A133NF250

DigiKey Part Number
ALS70A133NF250-ND
Manufacturer
Manufacturer Product Number
ALS70A133NF250
Description
CAP ALUM 13000UF 20% 250V SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A133NF250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
23.2 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
26mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70C133NF250KEMET0ALS70C133NF250-NDkr.236.36583Parametric Equivalent
ALS70G133NF250KEMET0ALS70G133NF250-NDkr.236.36583Parametric Equivalent
ALS70H133NF250KEMET0ALS70H133NF250-NDkr.236.36583Parametric Equivalent
ALS70P133NF250KEMET0ALS70P133NF250-NDkr.236.36583Parametric Equivalent
ALS70U133NF250KEMET0ALS70U133NF250-NDkr.236.36583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
96kr.293.26458kr.28,153.40
Unit Price without VAT:kr.293.26458
Unit Price with VAT:kr.366.58073