Parametric Equivalent

ALS41A682QP400 | |
|---|---|
DigiKey Part Number | 399-ALS41A682QP400-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A682QP400 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A682QP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 28.3 A @ 10 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS40A682QP400 | KEMET | 0 | 399-ALS40A682QP400-ND | kr.670.82479 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.851.66146 | kr.81,759.50 |
| Unit Price without VAT: | kr.851.66146 |
|---|---|
| Unit Price with VAT: | kr.1,064.57683 |


