22 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS41A223ND063

DigiKey Part Number
399-ALS41A223ND063-ND
Manufacturer
Manufacturer Product Number
ALS41A223ND063
Description
CAP ALUM 22MF 63V SCREW STUD MT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS41A223ND063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.6 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
15.1 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
3.031" (77.00mm)
ESR (Equivalent Series Resistance)
14mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.168.33031kr.16,159.71
Unit Price without VAT:kr.168.33031
Unit Price with VAT:kr.210.41289