Parametric Equivalent

ALS41A102DE200 | |
|---|---|
DigiKey Part Number | 399-ALS41A102DE200-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A102DE200 |
Description | CAP ALUM 1MF 200V SCREW STUD MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 128mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A102DE200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.1 A @ 10 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 128mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS40A102DE200 | KEMET | 0 | 399-ALS40A102DE200-ND | kr.70.31380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.31380 | kr.7,031.38 |
| Unit Price without VAT: | kr.70.31380 |
|---|---|
| Unit Price with VAT: | kr.87.89225 |


