
ALS40A682QT500 | |
|---|---|
DigiKey Part Number | 399-ALS40A682QT500-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A682QT500 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A682QT500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 29.3 A @ 10 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.703.42167 | kr.67,528.48 |
| Unit Price without VAT: | kr.703.42167 |
|---|---|
| Unit Price with VAT: | kr.879.27709 |

