ALS40A681KE400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.120.60260
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 183mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS40A681KE400

DigiKey Part Number
399-ALS40A681KE400-ND
Manufacturer
Manufacturer Product Number
ALS40A681KE400
Description
CAP ALUM SCRW TERM 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 183mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS40A681KE400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.2 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
9.8 A @ 10 kHz
Part Status
Active
Impedance
121 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
183mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS41A681KE400KEMET0399-ALS41A681KE400-NDkr.120.60260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.119.42188kr.11,464.50
Unit Price without VAT:kr.119.42188
Unit Price with VAT:kr.149.27735