3.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS40A332NP450

DigiKey Part Number
399-ALS40A332NP450-ND
Manufacturer
Manufacturer Product Number
ALS40A332NP450
Description
CAP ALUM SCRW TERM 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS40A332NP450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.6 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
22 A @ 10 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
38mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.470.62813kr.45,180.30
Unit Price without VAT:kr.470.62813
Unit Price with VAT:kr.588.28516