
ALS40A221DA350 | |
|---|---|
DigiKey Part Number | 399-ALS40A221DA350-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A221DA350 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 457mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A221DA350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.5 A @ 10 kHz |
Part Status Active | Impedance 303 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 457mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.61.57890 | kr.6,157.89 |
| Unit Price without VAT: | kr.61.57890 |
|---|---|
| Unit Price with VAT: | kr.76.97363 |

