
ALS40A152MF450 | |
|---|---|
DigiKey Part Number | 399-ALS40A152MF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A152MF450 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 79mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A152MF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 17.1 A @ 10 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 79mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.249.11448 | kr.23,914.99 |
| Unit Price without VAT: | kr.249.11448 |
|---|---|
| Unit Price with VAT: | kr.311.39310 |

