
ALS40A102KF415 | |
|---|---|
DigiKey Part Number | 399-ALS40A102KF415-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A102KF415 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 mF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 122mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A102KF415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 415 V | |
ESR (Equivalent Series Resistance) | 122mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 12.3 A @ 10 kHz | |
Impedance | 77 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.179.46000 | kr.17,228.16 |
| Unit Price without VAT: | kr.179.46000 |
|---|---|
| Unit Price with VAT: | kr.224.32500 |

