ALS31C682NT400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.574.63979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.602.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.371.16865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.568.87240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.678.54843
Datasheet
6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31C682NT400

DigiKey Part Number
399-ALS31C682NT400-ND
Manufacturer
Manufacturer Product Number
ALS31C682NT400
Description
CAP ALUM SCREW TERM 85C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31C682NT400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
29 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
40.7 A @ 10 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
22mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS30A682NT400KEMET0399-ALS30A682NT400-NDkr.574.63979Parametric Equivalent
ALS30A682NT415KEMET0399-ALS30A682NT415-NDkr.602.65000Parametric Equivalent
ALS30C682NT450KEMET0399-ALS30C682NT450-NDkr.371.16865Parametric Equivalent
ALS31A682NT400KEMET0399-ALS31A682NT400-NDkr.568.87240Parametric Equivalent
ALS31A682NT450KEMET0399-ALS31A682NT450-NDkr.678.54843Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.314.03740kr.30,147.59
Unit Price without VAT:kr.314.03740
Unit Price with VAT:kr.392.54675