Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS31C153NT250 | |
|---|---|
DigiKey Part Number | 399-ALS31C153NT250-ND |
Manufacturer | |
Manufacturer Product Number | ALS31C153NT250 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31C153NT250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 36.5 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A153NT250 | KEMET | 0 | 399-ALS30A153NT250-ND | kr.527.37115 | Parametric Equivalent |
| ALS30C153NT250 | KEMET | 0 | 399-ALS30C153NT250-ND | kr.342.76948 | Parametric Equivalent |
| A331TW153M250A | WEE | 6 | 5831-A331TW153M250A-ND | kr.1,223.94000 | Parametric Equivalent |
| E36L401CAN153MEM9Q | Chemi-Con | 0 | 565-E36L401CAN153MEM9Q-ND | kr.567.60667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.79000 | kr.491.79 |
| 12 | kr.389.14917 | kr.4,669.79 |
| 54 | kr.353.16741 | kr.19,071.04 |
| 102 | kr.343.08353 | kr.34,994.52 |
| Unit Price without VAT: | kr.491.79000 |
|---|---|
| Unit Price with VAT: | kr.614.73750 |




