Parametric Equivalent

ALS31A683NT100 | |
|---|---|
DigiKey Part Number | 399-ALS31A683NT100-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A683NT100 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A683NT100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 41.5 A @ 10 kHz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A683NT100 | KEMET | 0 | 399-ALS30A683NT100-ND | kr.651.97917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.651.25865 | kr.62,520.83 |
| Unit Price without VAT: | kr.651.25865 |
|---|---|
| Unit Price with VAT: | kr.814.07331 |


