22 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31A223DE040

DigiKey Part Number
399-ALS31A223DE040-ND
Manufacturer
Manufacturer Product Number
ALS31A223DE040
Description
CAP ALUM SCREW TERM 85C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31A223DE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.7 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
13.3 A @ 10 kHz
Part Status
Active
Impedance
10 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
11000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.136.94000kr.136.94
10kr.102.33400kr.1,023.34
50kr.88.08660kr.4,404.33
100kr.83.60680kr.8,360.68
500kr.75.92428kr.37,962.14
Manufacturers Standard Package
Unit Price without VAT:kr.136.94000
Unit Price with VAT:kr.171.17500